ABB Plain Washer, CE, RoHS
- RS Stock No.:
- 237-6630
- Mfr. Part No.:
- 2CPX062658R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€389.46
(exc. VAT)
€479.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €389.46 |
*price indicative
- RS Stock No.:
- 237-6630
- Mfr. Part No.:
- 2CPX062658R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Plain Washer | |
| Inside Diameter | 10mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plain Washer | ||
Inside Diameter 10mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The ABB ZX218P500 strain washer has 10mm size.
Used for enclosure systems
Related links
- ABB Plain Washer CE
- ABB Galvanised Plain Washer RoHS
- ABB Zinc Plated Steel Plain Washer RoHS
- ABB Zinc Plated Steel Plain Washer CE
- ABB Enclosure Accessory Plain Washer CE
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809
- Thomas & Betts Copper Tin Plated Plain Washer UL E9809