Logitech 960-001065 USB 2.0 1.2 MP 30 fps Webcam, 1280 Pixels
- RS Stock No.:
- 723-629
- Mfr. Part No.:
- 960-001065
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€60.59
(exc. VAT)
€74.53
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.59 |
*price indicative
- RS Stock No.:
- 723-629
- Mfr. Part No.:
- 960-001065
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Model Number | 960-001065 | |
| Product Type | Webcam | |
| Maximum Resolution | 1280 Pixels | |
| Built-in Microphone | Yes | |
| Connection Type | USB 2.0 | |
| Effective Pixels | 1.2MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 60° | |
| Standards/Approvals | Hi-Speed USB 2.0 certified | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Model Number 960-001065 | ||
Product Type Webcam | ||
Maximum Resolution 1280 Pixels | ||
Built-in Microphone Yes | ||
Connection Type USB 2.0 | ||
Effective Pixels 1.2MP | ||
Frame Rate 30fps | ||
Field of View FOV 60° | ||
Standards/Approvals Hi-Speed USB 2.0 certified | ||
- COO (Country of Origin):
- CN
The Logitech HD Webcam C270 is engineered for effortless video calling and delivers a seamless experience for those who wish to connect with friends and family. With 720p HD video capabilities, this webcam enhances clarity, making every conversation feel truly personal. It boasts automatic light correction technology, ensuring high-quality images even in low-light conditions. Pair this with a built-in microphone that utilises RightSound technology, and you have a device that enhances both Visual and audio communication. Whether for work or play, the C270 is perfect for major instant messaging applications, making it simple to stay in touch with loved ones.
Offers HD 720p video calling for clear and vibrant visuals
Utilises RightLight technology to optimise images in varying lighting conditions
Equipped with RightSound technology for enhanced audio clarity during calls
Easy compatibility with most major IM applications
Simple one-click 3MP photo capture for effortless sharing
Hi-Speed USB 2.0 certification ensures Rapid connectivity
Universal clip design accommodates different devices, including laptops and monitors
Includes Logitech Vid HD for straightforward video calling setup
Comes with a user-friendly webcam software for enhanced functionality
Related links
- Logitech BCC950 USB 2.0 1.2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech C505E USB 2.0 2 MP 30 fps Webcam, 1280 x 720 pixel
- Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001681 Bluetooth USB-C 4K Pixels
- Logitech 960-001186 USB 3 MP 30 fps Webcam, 1080p
- RS PRO USB 2.0 1.4 MP 30 fps Webcam, 1280 x 1080 pixel
