Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- RS Stock No.:
- 723-622
- Mfr. Part No.:
- 960-001360
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€121.19
(exc. VAT)
€149.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.19 |
*price indicative
- RS Stock No.:
- 723-622
- Mfr. Part No.:
- 960-001360
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Webcam | |
| Model Number | 960-001360 | |
| Maximum Resolution | 1080 Pixels | |
| Built-in Microphone | Yes | |
| Connection Type | USB (Type A) | |
| Effective Pixels | 3MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 78° | |
| Standards/Approvals | Certified for Microsoft Teams and Zoom | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Webcam | ||
Model Number 960-001360 | ||
Maximum Resolution 1080 Pixels | ||
Built-in Microphone Yes | ||
Connection Type USB (Type A) | ||
Effective Pixels 3MP | ||
Frame Rate 30fps | ||
Field of View FOV 78° | ||
Standards/Approvals Certified for Microsoft Teams and Zoom | ||
- COO (Country of Origin):
- CN
The Logitech C920E HD Webcam redefines your work-from-home experience by providing stunning HD video quality and crystal-clear audio. Engineered for compatibility with Microsoft Teams, Zoom, and other leading applications, this webcam features a 78° diagonal field of view, ensuring that individual users always appear in the Ideal Visual frame during video calls. Enhanced with HD autofocus and built-in automatic light correction, the C920E ensures you look your best in any lighting condition, making it an essential tool for seamless online connectivity. Additional privacy features include an attachable privacy screen that gives you peace of mind when not in use, making this webcam a perfect fit for any professional setting.
78° diagonal field of view provides a comfortable viewing angle for individual users
Built-in HD autofocus ensures clarity during video calls regardless of lighting
Dual omnidirectional microphones capture audio clearly from up to one metre away
Privacy screen can be easily flipped up and down for instant privacy
Supports 1080p (Full HD) and 720p (HD) resolutions at 30 fps for versatile video quality
RightLight 2 technology automatically adjusts lighting for optimal video clarity
Universal clip and 1/4 thread mount enables flexible installation on laptops and tripods
Easy USB-A connectivity with a generous 5 ft (1.5 m) cable length for convenient setup
Related links
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001088 USB (Type A) 3 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001459 USB-C 4 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001186 USB 3 MP 30 fps Webcam, 1080p
- Logitech 960-001065 USB 2.0 1.2 MP 30 fps Webcam, 1280 Pixels
- Logitech 960-001681 Bluetooth USB-C 4K Pixels
- Logitech GROUP USB 30 fps Webcam, 1080
