Logitech 960-001681 Bluetooth, Ethernet, USB-C, WiFi 8 MP 30 fps Webcam, 4K Pixels
- RS Stock No.:
- 723-632
- Mfr. Part No.:
- 960-001681
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€1,030.19
(exc. VAT)
€1,267.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,030.19 |
*price indicative
- RS Stock No.:
- 723-632
- Mfr. Part No.:
- 960-001681
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Maximum Resolution | 4K Pixels | |
| Model Number | 960-001681 | |
| Product Type | Webcam | |
| Built-in Microphone | Yes | |
| Connection Type | Bluetooth, Ethernet, USB-C, WiFi | |
| Effective Pixels | 8MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 120° | |
| Standards/Approvals | Zoom | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Maximum Resolution 4K Pixels | ||
Model Number 960-001681 | ||
Product Type Webcam | ||
Built-in Microphone Yes | ||
Connection Type Bluetooth, Ethernet, USB-C, WiFi | ||
Effective Pixels 8MP | ||
Frame Rate 30fps | ||
Field of View FOV 120° | ||
Standards/Approvals Zoom | ||
- COO (Country of Origin):
- CN
The Logitech MeetUp 2 is an all-in-one USB conference Camera specially designed for small meeting rooms, offering an enhanced and simplified meeting experience. This AI-powered Camera integrates Advanced audio and video features, enabling seamless connectivity with popular platforms like Microsoft Teams, Zoom, and Google Meet. With multiple mounting options, clean cable management, and a manual privacy shutter, the MeetUp 2 is built for ease of use and flexibility in any small space. It enables organisations to upgrade their conferencing capabilities, ensuring that each meeting is productive and professional, regardless of venue or participant setup.
AI-enhanced audio and video experiences that adapt over time for improved performance
Compatible with widely-used video conferencing platforms to ensure versatility
Simplified installation with various mounting options to suit diverse room configurations
Logitech Sync allows for easy management of devices, providing room status monitoring and updates from a single interface
High-quality audio with a six-microphone array for exceptional sound pickup within a 7m range
Robust built-in privacy features, including a manual privacy shutter to safeguard meetings
Includes comprehensive support options through the Select service plan for business continuity
Compact design that fits seamlessly into small working environments without compromising on quality
Related links
- Logitech 960-001194 USB 2.0 13 MP 60 fps Webcam, 4K Pixels
- Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001065 USB 2.0 1.2 MP 30 fps Webcam, 1280 Pixels
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001106 USB 2.0 1080 pixels 60 fps Webcam, 4K
- Logitech 960-001186 USB 3 MP 30 fps Webcam, 1080p
- Logitech 960-001459 USB-C 4 MP 60 fps Webcam, 1080 Pixels
