Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- RS Stock No.:
- 723-587
- Mfr. Part No.:
- 960-001422
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€157.55
(exc. VAT)
€193.79
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.55 |
*price indicative
- RS Stock No.:
- 723-587
- Mfr. Part No.:
- 960-001422
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Webcam | |
| Maximum Resolution | 1080 Pixels | |
| Model Number | 960-001422 | |
| Built-in Microphone | Yes | |
| Connection Type | USB-C | |
| Effective Pixels | 2MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 70° | |
| Standards/Approvals | Zoom | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Webcam | ||
Maximum Resolution 1080 Pixels | ||
Model Number 960-001422 | ||
Built-in Microphone Yes | ||
Connection Type USB-C | ||
Effective Pixels 2MP | ||
Frame Rate 30fps | ||
Field of View FOV 70° | ||
Standards/Approvals Zoom | ||
- COO (Country of Origin):
- CN
The Logitech brio 500 webcam is designed to enhance your video conferencing experience with high-quality features, ensuring you look great on every call. Engineered with Advanced optics, it boasts a 90° diagonal field of view, making it perfect for team meetings and creative presentations. The built-in privacy shutter ensures that your personal space remains secure, while dual noise reduction microphones capture crisp audio. Its versatile mount design includes a removable magnetic adapter and micro-suction pad, allowing easy installation on various surfaces. With seamless USB-C connectivity, the brio 500 provides instant compatibility with most computers and laptops, ensuring you're ready to connect in seconds.
90° diagonal field of view for a wide perspective in meetings
Integrated privacy shutter for enhanced security and peace of mind
Dual microphones with noise reduction technology for clear audio capture
Versatile mounting options, including a removable magnetic adapter
Micro-suction pad design for stable attachment to monitors with no residue
Easy USB-C connectivity for seamless integration with various devices
Adjustable settings, allowing users to find optimal framing for video calls
Lightweight design at 121g for portability without sacrificing performance
Related links
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Kensington K81175WW USB (Type A) 2000 x 1080 Pixels
- Kensington K81176WW USB (Type A) 1920 x 1080 Pixels
- Logitech 960-001459 USB-C 4 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001681 Bluetooth USB-C 4K Pixels
- Logitech 960-001088 USB (Type A) 3 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001065 USB 2.0 1.2 MP 30 fps Webcam, 1280 Pixels
