Eclipse for Plate, Ferrous Tube, Pipe, Angle, Bar Welding Accessory
- RS Stock No.:
- 269-6623
- Mfr. Part No.:
- E973
- Manufacturer:
- Eclipse
Subtotal (1 unit)*
€291.43
(exc. VAT)
€358.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.43 |
*price indicative
- RS Stock No.:
- 269-6623
- Mfr. Part No.:
- E973
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Welding Accessory | |
| For Use With | Plate, Ferrous Tube, Pipe, Angle, Bar | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Welding Accessory | ||
For Use With Plate, Ferrous Tube, Pipe, Angle, Bar | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse 90 degree fixed welding clamp provides a rigid dependable fixed angle welding and jigging tool for use on sheets, pipes and tube. The two 90 degree faces are both magnetic with high clamping forces of up to 200kg.
Larger unit with release levers
Rigid 90° angle positions
Related links
- Eclipse for Plate Bar Pipe Welding Accessory
- Eclipse for Plate Angle Pipe Welding Accessory
- Eclipse for Bar Plate Pipe Welding Accessory
- Eclipse for Pipe Plate Ferrous Tube Welding Accessory
- Eclipse Angle Clamp for Ferrous Tube Pipe Angle Welding Accessory
- Eclipse for General Welders Welding Accessory
- Eclipse for Clamp Welding Accessory
- Eclipse Eclipse Welding Clamp for Welding and Assembly Applications Welding Accessory
