Eclipse Angle Clamp for Ferrous Tube, Bar, Pipe, Plate, Angle Welding Accessory
- RS Stock No.:
- 269-6624
- Mfr. Part No.:
- E974
- Manufacturer:
- Eclipse
Subtotal (1 unit)*
€259.86
(exc. VAT)
€319.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.86 |
*price indicative
- RS Stock No.:
- 269-6624
- Mfr. Part No.:
- E974
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Welding Accessory | |
| Sub Type | Angle Clamp | |
| For Use With | Ferrous Tube, Bar, Pipe, Plate, Angle | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Welding Accessory | ||
Sub Type Angle Clamp | ||
For Use With Ferrous Tube, Bar, Pipe, Plate, Angle | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse heavy duty variable welding clamp is a variable angle welding aid that is used for tack welding, brazing and soldering. The angle can be varied between 45 and 90 degrees and the chosen position can be locked for repeatable part placement.
Up to 40kg holding force
Wing nut included
Related links
- Eclipse for Pipe Plate Ferrous Tube Welding Accessory
- Eclipse for Bar Plate Pipe Welding Accessory
- Eclipse for Plate Bar Pipe Welding Accessory
- Eclipse for Plate Angle Pipe Welding Accessory
- Eclipse for Plate Pipe Bar Welding Accessory
- OPTIBELT Angle Clamp for Belts Welding Accessory
- Eclipse Eclipse Welding Clamp for Welding and Assembly Applications Welding Accessory
- Eclipse for General Welders Welding Accessory
