Telit SE868K5-SF 1.89V WiFi Module, NMEA
- RS Stock No.:
- 285-600
- Mfr. Part No.:
- SE868K5-SF
- Manufacturer:
- Telit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-600
- Mfr. Part No.:
- SE868K5-SF
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Frequency | 10Hz | |
| Height | 11mm | |
| Interface Type | I2C, UART, SPI | |
| Length | 11mm | |
| Minimum Supply Voltage | 1.72V | |
| Width | 2.8mm | |
| Maximum Supply Voltage | 1.89V | |
| Supported Protocols | NMEA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SE868 | |
| Standards/Approvals | UKCA, RoHS, RED | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Frequency 10Hz | ||
Height 11mm | ||
Interface Type I2C, UART, SPI | ||
Length 11mm | ||
Minimum Supply Voltage 1.72V | ||
Width 2.8mm | ||
Maximum Supply Voltage 1.89V | ||
Supported Protocols NMEA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SE868 | ||
Standards/Approvals UKCA, RoHS, RED | ||
- COO (Country of Origin):
- VN
The Telit Single frequency and multiconstellation positioning receiver and a member of the xE868 Telit Cinterion form factor family. Using only the L1 band, it represents the optimal trade off between performance and power consumption. This module is in a Compact form factor, Ideal for battery powered and size constrained applications. It can navigate to -165 dBm and maintain optimal performance in harsh environments.
Ultralow power consumption and multiple low power modes
SAW filter for optimal coexistence with other radios
PVT Logging
Related links
- Telit SE868K5-SF 1.89V WiFi Module, NMEA
- Telit SE868K5-RTK 1.89V WiFi Module, NMEA
- Telit SE868K5-D 1.89V WiFi Module, NMEA
- Telit SE873K5 1.85V WiFi Module, NMEA
- Telit WE310F5-P 3.3V WiFi Module, WPA3
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit LN920A6-WW 3.6V WiFi Module, 3GPP TS27.005
- Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
