Telit WE310F5-P 3.3V WiFi Module, WPA3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
285-612
Mfr. Part No.:
WE310F5-P
Manufacturer:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Supported Security Standards

HTTPS server & client TLS-1.2, TLS-1.3, WPA, WPA2, WPA3

Output Power

8dBm

Height

13.3mm

Length

14.3mm

Interface Type

SPI, UART

Width

2.6mm

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Supported Protocols

WPA3

Maximum Operating Temperature

85°C

Standards/Approvals

IC, ANATEL, FCC, JATE-JBL, KCC, NCC, RCM, RED, RoHS, SRRC, TELEC-JRL, UKCA, WPC-ETA

Series

WE310

COO (Country of Origin):
VN
The Telit IoT Module is a fully integrated, single band Wi-Fi (802.11 b/g/n) and Bluetooth Low Energy (BLE5) combination module which provides a low cost and

high speed wireless connection to an embedded microcontroller over UART, SPI and SDIO interfaces.

AWS IoT Core qualified

Comprehensive software features

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy