Ezurio ST60-SIPT 3.6V BLE/WiFi Module, 802.11 a/b/g/n/ac

Subtotal (1 reel of 500 units)*

€17,374.00

(exc. VAT)

€21,370.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€34.748€17,374.00

*price indicative

RS Stock No.:
210-0942
Mfr. Part No.:
ST60-SIPT
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

BLE/WiFi Module

Supported Security Standards

WPA2, WEP, WPA

Output Power

18dBm

Data Rate

1Mbps

Frequency

2495MHz

Height

1.87mm

Interface Type

USB, UART, SDIO

Length

13mm

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Width

14mm

Supported Protocols

802.11 a/b/g/n/ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series

ST60

Standards/Approvals

No

The Laird Connectivity 802.11ac + BT4.2 60 Series hardware combined with Sterling Series Professional software. 60-SIPT series SiP modules are an integrated, small form factor 2x2 MIMO 802.11 a/b/g/n/ac WLAN plus Bluetooth 5.1 dual mode device that is opt

Supports 20/40/80MHz channel bandwidth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy