Murata LBEE5QD1ZM-572 1.92V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- RS Stock No.:
- 240-8506
- Mfr. Part No.:
- LBEE5QD1ZM-572
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-8506
- Mfr. Part No.:
- LBEE5QD1ZM-572
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | WiFi & Bluetooth Module | |
| Supported Security Standards | IEEE 802.11 | |
| Data Rate | 11Mbps | |
| Output Power | 17dBm | |
| Frequency | 32kHz | |
| Height | 1.3mm | |
| Interface Type | UART | |
| Length | 10.2mm | |
| Minimum Supply Voltage | 1.92V | |
| Width | 9.3mm | |
| Maximum Supply Voltage | 1.92V | |
| Minimum Operating Temperature | -30°C | |
| Supported Protocols | IEEE 802.11 ac/a/b/g/n | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type WiFi & Bluetooth Module | ||
Supported Security Standards IEEE 802.11 | ||
Data Rate 11Mbps | ||
Output Power 17dBm | ||
Frequency 32kHz | ||
Height 1.3mm | ||
Interface Type UART | ||
Length 10.2mm | ||
Minimum Supply Voltage 1.92V | ||
Width 9.3mm | ||
Maximum Supply Voltage 1.92V | ||
Minimum Operating Temperature -30°C | ||
Supported Protocols IEEE 802.11 ac/a/b/g/n | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata small and very high performance module based on NXP 88W8987 combo chipset which supports Wi-Fi 802.11a/b/g/n/ac + bluetooth 5.1 BR/EDR/LE up to 433 Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on bluetooth. The WLAN section supports SDIO 3.0 interface and the bluetooth section supports high-speed 4-wire UART interface and PCM for audio data. In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0 - MCS9 (up to 256 QAM) in 20MHz, 40MHz and 80MHz channels for data rate up to 433 Mbps. Type 1ZM module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
Compliant with IEEE802.11a/b/g/n/ac, SISO
Compliant with bluetooth specification v5.1
Supports standard SDIO3.0 interface for WLAN
UART / SDIO3.0 interfaces support for bluetooth is host controller interface (HCI)
RoHS compliant
Related links
- Murata LBEE5QD1ZM-572 1.92V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Murata Power Solutions LBEE5PK2AE-564 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Murata LBEE5HY1MW-230 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Murata 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-07S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- Ezurio 453-00049 3.3V WiFi & Bluetooth Module IEEE 802.11b/g IEEE 802.11n
