D-Link Wi-fi 7 USB 3.0 WiFi Adapter, 6.5Gbps Data Rate
- RS Stock No.:
- 842-451
- Mfr. Part No.:
- AE65U
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€123.07
(exc. VAT)
€151.38
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.07 |
*price indicative
- RS Stock No.:
- 842-451
- Mfr. Part No.:
- AE65U
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | Wi-fi 7 | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wi-Fi Band | 2.4GHz | |
| Wireless Data Rate | 6.5Gbps | |
| Interface Type | USB 3.0 | |
| Security Protocols | WPA2 and WPA3 | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating Wi-fi 7 | ||
Wi-Fi Standard IEEE 802.11 | ||
Wi-Fi Band 2.4GHz | ||
Wireless Data Rate 6.5Gbps | ||
Interface Type USB 3.0 | ||
Security Protocols WPA2 and WPA3 | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The D-Link Wi-Fi 7 USB Adapter delivers exceptional wireless performance and connectivity, enhancing users' networking experience with tri-band technology and the latest security features.
Achieves speeds of up to 6.5 Gbps across multiple bands
Tri-band technology utilises ultra-wide 320 MHz channels for smoother data transmission
Supports Multi-Link Operation for reduced latency and network reliability
Related links
- D-Link Wi-Fi 6 USB 3.0 WiFi Adapter, 1.73Gbps Data Rate
- D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- D-Link Wi-Fi 5 USB 2.0 WiFi Adapter, 1.24Gbps Data Rate
- D-Link Wi-Fi 4 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 574Mbps Data Rate
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- Netgear AC1200 USB 3.0 WiFi Adapter, 867Mbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
