D-Link Wi-Fi 6 USB 3.0 WiFi Adapter, 1.73Gbps Data Rate
- RS Stock No.:
- 842-517
- Mfr. Part No.:
- AX18U
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€58.52
(exc. VAT)
€71.98
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.52 |
*price indicative
- RS Stock No.:
- 842-517
- Mfr. Part No.:
- AX18U
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | MU-MIMO | |
| Wi-Fi Rating | Wi-Fi 6 | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Wi-Fi Band | 2.4GHz | |
| Wireless Data Rate | 1.73Gbps | |
| Interface Type | USB 3.0 | |
| Security Protocols | WPA3 | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type WiFi Adapter | ||
Wireless Connectivity MU-MIMO | ||
Wi-Fi Rating Wi-Fi 6 | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Wi-Fi Band 2.4GHz | ||
Wireless Data Rate 1.73Gbps | ||
Interface Type USB 3.0 | ||
Security Protocols WPA3 | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The D-Link wireless adapter delivers high-speed connectivity, combining AX1800 speeds to enhance your online experience. Perfect for streaming, gaming, and video calls, it ensures a seamless network connection across devices.
AX1800 speeds up to 574 Mbps (2.4GHz) and 1201 Mbps (5GHz) provide robust connectivity
Utilises 802.11ax protocol with OFDMA and MU-MIMO for efficient Wi-Fi performance
Incorporates WPA3 encryption for Advanced network security
Maintains compatibility with existing wireless devices for easy upgrades
Features auto installation drivers for Windows 11/10 systems, simplifying setup
Related links
- D-Link Wi-fi 7 USB 3.0 WiFi Adapter, 6.5Gbps Data Rate
- D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 574Mbps Data Rate
- D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- D-Link Wi-Fi 5 USB 2.0 WiFi Adapter, 1.24Gbps Data Rate
- D-Link Wi-Fi 4 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi 6 5GHz
- D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi, Mesh 5GHz
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
