D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 574Mbps Data Rate
- RS Stock No.:
- 842-449
- Mfr. Part No.:
- AX9U
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€35.22
(exc. VAT)
€43.32
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.22 |
*price indicative
- RS Stock No.:
- 842-449
- Mfr. Part No.:
- AX9U
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | Including Ofdma | |
| Wi-Fi Rating | Wi-Fi 6 | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Wi-Fi Band | 2.4GHz | |
| Wireless Data Rate | 574Mbps | |
| Interface Type | USB 2.0 | |
| Security Protocols | WPA3 | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type WiFi Adapter | ||
Wireless Connectivity Including Ofdma | ||
Wi-Fi Rating Wi-Fi 6 | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Wi-Fi Band 2.4GHz | ||
Wireless Data Rate 574Mbps | ||
Interface Type USB 2.0 | ||
Security Protocols WPA3 | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The D-Link USB adapter delivers high-speed wireless connectivity, utilising Wi-Fi 6 technology to enhance online experiences across various devices in both 2.4 GHz and 5 GHz bands.
AX900 speeds up to 287 Mbps (2.4 GHz) and 574 Mbps (5 GHz)
Utilises 802.11ax protocol with OFDMA for efficient connectivity
Includes WPA3 encryption for enhanced network security
Compatible with existing wireless devices for added flexibility
Driver installation is simplified for Windows 11/10 operating systems
Related links
- D-Link Wi-Fi 6 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- D-Link Wi-Fi 6 USB 3.0 WiFi Adapter, 1.73Gbps Data Rate
- D-Link Wi-Fi 5 USB 2.0 WiFi Adapter, 1.24Gbps Data Rate
- D-Link Wi-Fi 4 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link Wi-fi 7 USB 3.0 WiFi Adapter, 6.5Gbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- D-Link N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
