Siretta ALPHA16/1M/SMAM/S/RP/17 Square WiFi Antenna with SMA RP Connector, WiFi

Bulk discount available

Subtotal (1 bag of 1 unit)*

€13.86

(exc. VAT)

€17.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 16 February 2026
  • Plus 27 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 - 9€13.86
10 - 24€13.34
25 - 49€12.82
50 - 99€12.26
100 +€11.80

*price indicative

RS Stock No.:
140-7609
Mfr. Part No.:
ALPHA16/1M/SMAM/S/RP/17
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

WiFi

Product Type

WiFi Antenna

Internal/External

Internal

Antenna Physical Form

Square

Bandwidth

10MHz

Connector Type

SMA RP

Minimum Frequency

2400MHz

Antenna Mount Type

Adhesive

Gain

2dBi

Directivity

Omni-Directional

Connector Gender

Male

Cable Length

1m

Maximum Frequency

2.4GHz

Standards/Approvals

No

Series

Alpha 16

COO (Country of Origin):
TW

ALPHA 16 2.4 GHz Wi-Fi/WLAN Antennas, Siretta


Siretta Alpha 16 WiFi/WLAN antennas have a very small footprint, meaning they are suitable for applications where space is limited. A 3M adhesive base on the antenna also enables easy installation to various surfaces including: metal, glass, wood and plastic.

Alpha 16 antennas operate with a frequency of 2.4 GHz to 2.5 GHz and are therefore suitable for applications with WiFi, Bluetooth and Zigbee.

Features and Benefits

2.4 GHz to 2.5 GHz

Compact package: 35.5 x 39.9 mm

Adhesive 3M patch

2 dBi peak gain

The Alpha 16 is supplied, as standard, with 1m of RG174 coaxial cable, terminated with a reverse polarity SMA male connector.

2.4GHz Antennas


Related links