Molex 146153-1050 T-Bar WiFi Antenna with I-PEX MHF4 Connector Connector, WiFi (Dual Band)
- RS Stock No.:
- 218-2051
- Mfr. Part No.:
- 146153-1050
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 tape of 32 units)*
€46.08
(exc. VAT)
€56.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 32 - 96 | €1.44 | €46.08 |
| 128 - 480 | €1.246 | €39.87 |
| 512 - 992 | €1.213 | €38.82 |
| 1024 - 2496 | €1.182 | €37.82 |
| 2528 + | €1.153 | €36.90 |
*price indicative
- RS Stock No.:
- 218-2051
- Mfr. Part No.:
- 146153-1050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | T-Bar | |
| Antenna Mount Type | Adhesive | |
| Connector Type | I-PEX MHF4 Connector | |
| Gain | 4.25dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Cable Length | 50mm | |
| Standards/Approvals | EU ELV Not Relevant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021), EU RoHS China RoHS Compliant | |
| Number of Bands | 2 | |
| Series | 146153 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Product Type WiFi Antenna | ||
Antenna Physical Form T-Bar | ||
Antenna Mount Type Adhesive | ||
Connector Type I-PEX MHF4 Connector | ||
Gain 4.25dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Cable Length 50mm | ||
Standards/Approvals EU ELV Not Relevant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021), EU RoHS China RoHS Compliant | ||
Number of Bands 2 | ||
Series 146153 | ||
- COO (Country of Origin):
- CN
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 300mm cable length and adhesive mounting.
Linear polarization
Net weight 1.174/g
Ground plane independent
Related links
- Molex T-Bar WiFi Antenna with I-PEX MHF4 Connector Connector, WiFi (Dual Band)
- Molex 146153-1300 T-Bar WiFi Antenna with I-PEX MHF4 Connector, WiFi (Dual Band)
- Molex 146153-1150 T-Bar WiFi Antenna with I-PEX MHF4 Connector, WiFi (Dual Band)
- Molex 146153-1250 T-Bar WiFi Antenna with I-PEX MHF4 Connector Connector, WiFi (Dual Band)
- Molex 146153-1200 T-Bar WiFi Antenna with I-PEX MHF4 Connector Connector, WiFi (Dual Band)
- Molex T-Bar WiFi Antenna with I-PEX MHF4 Connector, WiFi (Dual Band)
- Molex 146153-0300 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi (Dual Band)
- Molex 146153-0050 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi (Dual Band)
