RS Better World
The Cheeky Panda Ltd BABYWX12-GBR Wet Biodegradable, Box, 222 x 150 mm 60 Per Pack
- RS Stock No.:
- 468-604
- Mfr. Part No.:
- BABYWX12-GBR
- Manufacturer:
- The Cheeky Panda Ltd
Subtotal (1 pack of 12 units)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.80 | €2.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 468-604
- Mfr. Part No.:
- BABYWX12-GBR
- Manufacturer:
- The Cheeky Panda Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Cheeky Panda Ltd | |
| Wipe Type | Biodegradable | |
| Product Type | Wipe | |
| Application | Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 222 x 150 mm | |
| Quantity Per Package | 60Per Pack | |
| Trade Name | BABYWX12-GBR | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand The Cheeky Panda Ltd | ||
Wipe Type Biodegradable | ||
Product Type Wipe | ||
Application Cleaning | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 222 x 150 mm | ||
Quantity Per Package 60Per Pack | ||
Trade Name BABYWX12-GBR | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cheeky Panda Ltd Biodegradable Baby Wipes 60 Wipes are the perfect, soft, and gentle solution for cleaning your babys delicate skin. These wipes offer an eco-friendly choice, providing both comfort and sustainability.
Each pack of The Cheeky Panda Bamboo Baby Wipes contain 99% water with no added fragrance
Certified by FSC and Vegan Society and Cruelty Free International
Made in the UK to help lower the carbon footprint of the product
Kind to skin and dermatologically tested
Packaging is fully recyclable
Related links
- The Cheeky Panda Ltd HANDWX72 Wet Biodegradable 155 x 195 mm 12 Per Pack
- The Cheeky Panda Ltd ANTIBWX6-GBR Wet Anti-Bacterial 165 x 230 mm 90 Per Pack
- The Cheeky Panda Ltd PFCNAPKXL4 Dry Biodegradable 390 x 390 mm 100 Per Pack
- The Cheeky Panda Ltd PFCNAPKX30 Dry Biodegradable 250 x 250 mm 100 Per Pack
- The Cheeky Panda Ltd PFKITCHRL2X5 Roll Cleaning Roll 2 Ply
- Big Wipes MULTI-SURFACE PRO Wet Biodegradable 200 x 300 mm 80 Per Pack
- Big Wipes XL SUPER TOWELS PRO Wet Biodegradable 200 x 300 mm 240 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 56 Per Pack
