The Cheeky Panda Ltd PFCNAPKXL4 Dry Biodegradable, Box, 390 x 390 mm 100 Per Pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
468-599
Mfr. Part No.:
PFCNAPKXL4
Manufacturer:
The Cheeky Panda Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

The Cheeky Panda Ltd

Product Type

Tissue

Wipe Type

Biodegradable

Application

Cleaning

Wet/Dry

Dry

Package Type

Box

Wiper Size

390 x 390 mm

Quantity Per Package

100Per Pack

Trade Name

PFCNAPKXL4

Number of Plies

2

Standards/Approvals

FSC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Cheeky Panda Ltd Sustainable Bamboo Large Napkins from Cheeky Panda are the perfect addition to any foodservice, from silver service to classic breakfast buffets. Made with FSC-certified sustainable bamboo.

Each pack of 100 2 ply napkins are made from FSC certified Bamboo

Certified by the Vegan Society

Plastic-free packaging and both pack and outer box can be easily recycled (where facilities exist)

Minimally packaged to help reduce waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy