RS Better World
The Cheeky Panda Ltd ANTIBWX6-GBR Wet Anti-Bacterial, Box, 165 x 230 mm 90 Per Pack
- RS Stock No.:
- 468-606
- Mfr. Part No.:
- ANTIBWX6-GBR
- Manufacturer:
- The Cheeky Panda Ltd
Subtotal (1 pack of 6 units)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.00 | €6.667 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 468-606
- Mfr. Part No.:
- ANTIBWX6-GBR
- Manufacturer:
- The Cheeky Panda Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Cheeky Panda Ltd | |
| Wipe Type | Anti-Bacterial | |
| Product Type | Wipe | |
| Application | Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 165 x 230 mm | |
| Trade Name | ANTIBWX6-GBR | |
| Quantity Per Package | 90Per Pack | |
| Standards/Approvals | EN 14476 + EN 1276 | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand The Cheeky Panda Ltd | ||
Wipe Type Anti-Bacterial | ||
Product Type Wipe | ||
Application Cleaning | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 165 x 230 mm | ||
Trade Name ANTIBWX6-GBR | ||
Quantity Per Package 90Per Pack | ||
Standards/Approvals EN 14476 + EN 1276 | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Cheeky Panda Ltd Anti-Bacterial Multisurface Cleaning Wipes are the perfect solution for keeping your surfaces clean and gleaming. Made to EN 14476 and EN 1276 standards.
Dermatologically tested and Vegan & Cruelty free certified
Made in the UK
Packaging made with 30% recycled plastic and can be recycled
Related links
- Zep Commercial Wet Anti-Bacterial, Dispenser Box of 100 Per Pack
- Portwest Wet Anti-Bacterial Wipes, Dispenser Box of 200
- The Cheeky Panda Ltd BABYWX12-GBR Wet Biodegradable 222 x 150 mm 60 Per Pack
- Gentex Helmet Pureflo Purewipes Wet Anti-Bacterial
- Zep Commercial Wet Anti-Bacterial, Tub of 300 Per Pack
- SCJ Professional Orange Solopol GFX Hand Cleaner & Soap Anti-Bacterial - 3.25 L Dispenser Box
- The Cheeky Panda Ltd HANDWX72 Wet Biodegradable 155 x 195 mm 12 Per Pack
- Schneider Electric Unica White Anti-Bacterial ABS Back Box 2 Gangs 167 mm 230mm 60 mm
