RS Better World
The Cheeky Panda Ltd HANDWX72 Wet Biodegradable, Box, 155 x 195 mm 12 Per Pack
- RS Stock No.:
- 468-607
- Mfr. Part No.:
- HANDWX72
- Manufacturer:
- The Cheeky Panda Ltd
Subtotal (1 pack of 72 units)*
€96.00
(exc. VAT)
€118.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.00 | €1.333 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 468-607
- Mfr. Part No.:
- HANDWX72
- Manufacturer:
- The Cheeky Panda Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Cheeky Panda Ltd | |
| Wipe Type | Biodegradable | |
| Product Type | Wipe | |
| Application | Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 155 x 195 mm | |
| Quantity Per Package | 12Per Pack | |
| Trade Name | HANDWX72 | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand The Cheeky Panda Ltd | ||
Wipe Type Biodegradable | ||
Product Type Wipe | ||
Application Cleaning | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 155 x 195 mm | ||
Quantity Per Package 12Per Pack | ||
Trade Name HANDWX72 | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cheeky Panda Ltd Sustainable Bamboo Handy Wipes are a pocket-sized solution for cleaning any mess, from dirty hands to snotty noses, quickly and effectively. Made with FSC-certified sustainable bamboo.
12 wipes per pack, each wipe is made from FSC certified bamboo
Certified by the Vegan Society and Cruelty Free International
Kind to skin, dermatologically tested and made with 99% pure water
Wipes made from biodegradable bamboo fibers containing no plastic and fully recyclable packaging
Related links
- The Cheeky Panda Ltd BABYWX12-GBR Wet Biodegradable 222 x 150 mm 60 Per Pack
- The Cheeky Panda Ltd PFCNAPKXL4 Dry Biodegradable 390 x 390 mm 100 Per Pack
- The Cheeky Panda Ltd PFCNAPKX30 Dry Biodegradable 250 x 250 mm 100 Per Pack
- Powerbreaker PENC2G Series Grey Black Lid General Purpose Enclosure 88 mm x 195 mm x 155 mm
- The Cheeky Panda Ltd ANTIBWX6-GBR Wet Anti-Bacterial 165 x 230 mm 90 Per Pack
- Fellowes 10L Transparent Plastic Storage Box, 155 mm x 395mm x 255 mm
- Fellowes 10L Transparent Polypropylene Storage Box, 155 mm x 395mm x 255 mm
- The Cheeky Panda Ltd 9 rolls of 155 Sheets Paper Hand Towels, 4 Plies
