Gentex Helmet Pureflo Purewipes Wet Anti-Bacterial
- RS Stock No.:
- 253-5076
- Mfr. Part No.:
- PR01110SP
- Manufacturer:
- Gentex
Subtotal (1 unit)*
€31.16
(exc. VAT)
€38.33
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.16 |
*price indicative
- RS Stock No.:
- 253-5076
- Mfr. Part No.:
- PR01110SP
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Wipe Type | Anti-Bacterial | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Trade Name | Helmet Pureflo Purewipes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Wipe Type Anti-Bacterial | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Trade Name Helmet Pureflo Purewipes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex PureFlo ESM+ is a configurable system available with a range of parts and accessories for specific user requirements. These products are genuine accessories used in Industrial environment.
Highly durable
Meets industrial standard
Related links
- Portwest Wet Anti-Bacterial Wipes, Dispenser Box of 200
- Zep Commercial Wet Anti-Bacterial, Dispenser Box 100 Per Pack
- Zep Commercial Wet Anti-Bacterial, Tub 300 Per Pack
- The Cheeky Panda Ltd ANTIBWX6-GBR Wet Anti-Bacterial 165 x 230 mm 90 Per Pack
- Gentex Welding Helmet & Shields for use with PureFlo ESM+ PAPR
- Gentex 16 Battery Multi-Charger for use with PureFlo ESM+ Helmet
- Gentex PureFlo 3000 Black Safety Helmet
- Gentex Pureflo Silver Safety Helmet Adjustable
