Ragni Ragini Wet Industrial, Individual of, 15 x 280 x 140 mm 1 Per Pack
- RS Stock No.:
- 648-221
- Mfr. Part No.:
- RS280-CMW
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.74 |
*price indicative
- RS Stock No.:
- 648-221
- Mfr. Part No.:
- RS280-CMW
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Wipe Type | Industrial | |
| Product Type | Sponge | |
| Application | Plaster | |
| Wet/Dry | Wet | |
| Package Type | Individual | |
| Wiper Size | 15 x 280 x 140 mm | |
| Colour | Orange | |
| Trade Name | Ragini | |
| Quantity Per Package | 1Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Wipe Type Industrial | ||
Product Type Sponge | ||
Application Plaster | ||
Wet/Dry Wet | ||
Package Type Individual | ||
Wiper Size 15 x 280 x 140 mm | ||
Colour Orange | ||
Trade Name Ragini | ||
Quantity Per Package 1Per Pack | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Proteus Equipment Float With Soft Wide Sponge Pores designed for dampening walls. It has a coarse medium cell sponge that smooths over plaster to open up the surface before final trowel finishing. The overall dimensions of the float are 280mm in length and 140mm in width, and sponge thickness of 15mm making it an Ideal tool for preparing walls for finishing touches.
Float features an aluminium base and a wood effect handle
Related links
- Ragni Ragini Wet Industrial 15 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 25 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 15 x 220 x 140 mm 1 Per Pack
- Ragni Ragini Wet Cleaning 40 x 280 x 140 mm 1 Per Pack
- Chemtronics Coventry Econowipes Wet Cleaning 150 x 280 mm 60 Per Pack
- Mykal Industries Wet Anti-Static 280 x 280 mm 150 Per Pack
- Chemtronics ITW CC Wet Isopropanol 280 x 280 mm 50 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 150 x 280 mm 60 Per Pack
