Ragni Ragini Wet Cleaning, Individual of, 40 x 280 x 140 mm 1 Per Pack
- RS Stock No.:
- 648-226
- Mfr. Part No.:
- RS280-HYRS
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.99 |
*price indicative
- RS Stock No.:
- 648-226
- Mfr. Part No.:
- RS280-HYRS
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Wipe Type | Cleaning | |
| Product Type | Sponge | |
| Application | Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Individual | |
| Wiper Size | 40 x 280 x 140 mm | |
| Colour | Yellow | |
| Trade Name | Ragini | |
| Quantity Per Package | 1Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Wipe Type Cleaning | ||
Product Type Sponge | ||
Application Cleaning | ||
Wet/Dry Wet | ||
Package Type Individual | ||
Wiper Size 40 x 280 x 140 mm | ||
Colour Yellow | ||
Trade Name Ragini | ||
Quantity Per Package 1Per Pack | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Proteus Equipment Hydro Sponge with a 'click fix' handle designed to accommodate the RS280 HydroR replacement sponge. It features a high absorption rate, making it Ideal for various cleaning tasks. The sponge is MADE of Hydrocell material and has a thickness of 40mm, providing efficient water retention. With a length of 280mm and a width of 140mm, this sponge is suitable for a range of cleaning applications.
Light weight
ABS click-fit handle
Related links
- Ragni Ragini Wet Industrial 15 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 25 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 15 x 220 x 140 mm 1 Per Pack
- Chemtronics Coventry Econowipes Wet Cleaning 150 x 280 mm 60 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 150 x 280 mm 60 Per Pack
- Mykal Industries Wet Anti-Static 280 x 280 mm 150 Per Pack
- Chemtronics ITW CC Wet Isopropanol 280 x 280 mm 50 Per Pack
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
