Ragni Ragini Wet Industrial, Individual of, 15 x 220 x 140 mm 1 Per Pack
- RS Stock No.:
- 648-232
- Mfr. Part No.:
- RS210-CMW
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€17.48
(exc. VAT)
€21.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.48 |
*price indicative
- RS Stock No.:
- 648-232
- Mfr. Part No.:
- RS210-CMW
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Sponge | |
| Wipe Type | Industrial | |
| Application | Plaster | |
| Wet/Dry | Wet | |
| Package Type | Individual | |
| Wiper Size | 15 x 220 x 140 mm | |
| Colour | Orange | |
| Trade Name | Ragini | |
| Quantity Per Package | 1Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Sponge | ||
Wipe Type Industrial | ||
Application Plaster | ||
Wet/Dry Wet | ||
Package Type Individual | ||
Wiper Size 15 x 220 x 140 mm | ||
Colour Orange | ||
Trade Name Ragini | ||
Quantity Per Package 1Per Pack | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Proteus Equipment Float With Soft Wide Sponge Pores designed for dampening walls. It is Ideal for smoothing over plaster to open up the surface before final trowel finishing. It has a 25mm sponge thickness and measures 220mm in length and 140mm in width.
Float features an aluminium base and a wood effect handle
Related links
- Ragni Ragini Wet Industrial 15 x 220 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 15 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 25 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Cleaning 40 x 280 x 140 mm 1 Per Pack
- Hammond Black Flame Retardant ABS Handheld Enclosure 220 mm x 40.5 mm x, 140 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 220 mm x 40 mm x, 140 mm
- CRC Wipes IND Wet Multi-Purpose 220 x 270 mm 50 Per Pack
- MG Chemicals Wet Anti-Static 178 x 200 mm 140 Per Pack
