MG Chemicals Wet Anti-Static, Box, 178 x 200 mm 140 Per Pack
- RS Stock No.:
- 201-7574
- Mfr. Part No.:
- 8241-140
- Manufacturer:
- MG Chemicals
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
In Stock
- 18 unit(s) ready to ship
- Plus 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €42.60 | - |
| 15 - 39 | €40.88 | 4% |
| 40 + | €39.20 | 7% |
*price indicative
- RS Stock No.:
- 201-7574
- Mfr. Part No.:
- 8241-140
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Wipe Type | Anti-Static | |
| Product Type | Wipe | |
| Application | General Cleaning, Dust Removal | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 178 x 200 mm | |
| Colour | White | |
| Quantity Per Package | 140Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Wipe Type Anti-Static | ||
Product Type Wipe | ||
Application General Cleaning, Dust Removal | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 178 x 200 mm | ||
Colour White | ||
Quantity Per Package 140Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The MG chemical alcohol presaturated wipes comes in a resalable soft package which is mainly used as an electronics cleaner. The liquid Isopropyl Alcohol is perfectly mixable with water and also with large variety of organic solvents. It is good in dissolving dirt, dust, greases, and light organic contaminants on the equipment's.
It removes dust, dirt, and greases from electronics and peripherals
It is RoHS compliant
It is good for cleaning SMT stencils
Related links
- MG Chemicals Wet Anti-Static 152 x 178 mm 75 Per Pack
- MG Chemicals Wet Anti-Static 127 x 152 mm 500 Per Pack
- MG Chemicals 824-W Wet Isopropanol, Pack 50 Per Pack
- MG Chemicals 824-W Wet Isopropanol, Pack 25 Per Pack
- MG Chemicals 8241-W Wet Isopropanol, Box 25 Per Pack
- Riley VIVIDTM Wet Anti-Static, Individual 200 Per Pack
- Mykal Industries Wet Anti-Static 280 x 280 mm 150 Per Pack
- RS PRO Conductive 100% Pure Kraft ESD Box 178 mm (L) 178mm (W) 38 mm (H)
