Subtotal (1 unit)*
€26.21
(exc. VAT)
€32.24
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 101 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.21 |
*price indicative
- RS Stock No.:
- 192-7560
- Mfr. Part No.:
- 8241-110
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Wipe | |
| Application | Electrical Equipment | |
| Package Type | Tub | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Wipe | ||
Application Electrical Equipment | ||
Package Type Tub | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
8241-110 is a 70/30 isopropyl alcohol electronics cleaner. The liquid is fully miscible with water and a large variety of organic solvents, making it good at dissolving dirt, dust, greases, and light organic contaminants. It is quick drying relative to water and leaves no residue. As it dries, it gives off a light alcohol odor, which is not bothersome and serves as a cue to limit over-exposure due to poor ventilation. Since it is safe for paints, metals, and plastics, 8241-110 is widely used to clean a variety of electronic equipment and peripherals. Another use is to wash off harsh organic solvents like acetone that might damage the substrate surface. For LCD screens, use the specially formulated MG 8242 screen cleaners instead and for optics, use MG 8243 lens cleaner formulation.
Excellent for cleaning SMT stencils
100% polyester non-woven wipes
110 wipes, 15 cm x 20 cm (6" x 8")
Safely removes dust, dirt, and greases from electronics and peripherals
Available in a tub wipe dispenser
Related links
- MG Chemicals SUPER WIPES Dry Wet Wipes 15 x20 cm 110 Per Pack
- MG Chemicals Wet Anti-Static 152 x 178 mm 75 Per Pack
- MG Chemicals 8241-W Wet Isopropanol, Box of 25 Per Pack
- MG Chemicals 127 x 152mm
- MG Chemicals Wet Anti-Static 178 x 200 mm 140 Per Pack
- MG Chemicals SUPER WIPES Dry Wet Wipes 9 x 9 cm 300 Per Pack
- MG Chemicals 127 x 152mm
- MG Chemicals 127 x 152mm
