MG Chemicals Wet Anti-Static, Tub, 152 x 178 mm 75 Per Pack
- RS Stock No.:
- 201-7573
- Mfr. Part No.:
- 8241-T
- Manufacturer:
- MG Chemicals
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€19.42
(exc. VAT)
€23.89
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €19.42 | - |
| 15 - 39 | €18.66 | 3% |
| 40 + | €17.88 | 7% |
*price indicative
- RS Stock No.:
- 201-7573
- Mfr. Part No.:
- 8241-T
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Wipe | |
| Wipe Type | Anti-Static | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Wiper Size | 152 x 178 mm | |
| Colour | White | |
| Quantity Per Package | 75Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Wipe | ||
Wipe Type Anti-Static | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Wiper Size 152 x 178 mm | ||
Colour White | ||
Quantity Per Package 75Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The MG chemical alcohol wipes comes in a tub package which is mainly used as an electronics cleaner. The liquid Isopropyl Alcohol is perfectly mixable with water and also with large variety of organic solvents. It is good in dissolving dirt, dust, greases, and light organic contaminants on the equipment's.
It removes dust, dirt, and greases from electronics and peripherals
Also it is suitable for use in food facilities as a non-food chemical
70/30 Isopropyl Alcohol blend
Related links
- MG Chemicals Wet Anti-Static 178 x 200 mm 140 Per Pack
- MG Chemicals Wet Anti-Static 127 x 152 mm 500 Per Pack
- Mykal Industries Wet Anti-Static 280 x 280 mm 150 Per Pack
- MG Chemicals 824-W Wet Isopropanol, Pack 50 Per Pack
- MG Chemicals 824-W Wet Isopropanol, Pack 25 Per Pack
- MG Chemicals 8241-W Wet Isopropanol, Box 25 Per Pack
- MG Chemicals SUPER WIPES Dry Wet Wipes 15 x20 cm 110 Per Pack
- MG Chemicals, Tub
