Phoenix Contact WIREFOX Series Ergonomic Stripping Tool, 0.1 → 4 mm², 191mm Overall
- RS Stock No.:
- 133-945
- Mfr. Part No.:
- 1212704
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€167.74
(exc. VAT)
€206.32
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.74 |
*price indicative
- RS Stock No.:
- 133-945
- Mfr. Part No.:
- 1212704
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Stripping Tool | |
| Stripping Range | 0.1 → 4 mm² | |
| Overall Length | 191mm | |
| Standards/Approvals | EAC approval | |
| Series | WIREFOX | |
| Handle Type | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Stripping Tool | ||
Stripping Range 0.1 → 4 mm² | ||
Overall Length 191mm | ||
Standards/Approvals EAC approval | ||
Series WIREFOX | ||
Handle Type Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact wire stripper tool is designed for cables and conductors with rubber and silicone insulation. It features a self-adjusting mechanism with a stripping length of up to 18mm, making it suitable for a wide range of insulation and conductor diameters. The tool also includes insert able stripping blades for added versatility and convenience.
Adjustable limit stop for precise stripping length
Replaceable stripping blade for easy maintenance
Integrated wire cutter adds functionality
Ergonomic design for comfortable use
Related links
- Phoenix Contact WIREFOX Series Ergonomic Stripping Tool 191mm Overall
- Phoenix Contact WIREFOX Series Stripping Tool 191mm Overall
- Phoenix Contact Wirefox 4 Series Insulated Wire Stripper 191mm Overall
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper 191mm Overall
- Phoenix Contact WIREFOX 10 Series Insulated Wire Stripper 191mm Overall
- Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper 191mm Overall
- Phoenix Contact Wirefox 6SC Series Multi-Core 1.5 → 6 mm², 191mm Overall
- Phoenix Contact WIREFOX Series Stripping Tool 190mm Overall
