Phoenix Contact WIREFOX Series Stripping Tool, 0.2 → 10 mm², 190mm Overall
- RS Stock No.:
- 131-613
- Mfr. Part No.:
- 1212814
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€351.88
(exc. VAT)
€432.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €351.88 | €58.647 |
*price indicative
- RS Stock No.:
- 131-613
- Mfr. Part No.:
- 1212814
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Stripping Tool | |
| Stripping Range | 0.2 → 10 mm² | |
| Overall Length | 190mm | |
| Standards/Approvals | EAC, VDE | |
| Series | WIREFOX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Stripping Tool | ||
Stripping Range 0.2 → 10 mm² | ||
Overall Length 190mm | ||
Standards/Approvals EAC, VDE | ||
Series WIREFOX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact multifunction stripping tool is designed for removing the jacket from cables with a diameter of 8 to 13 mm. It is also suitable for stripping cables with a cross-section of 0.2 to 10 mm2. The tool features a full-fledged diagonal cutter and is VDE 1000 V AC/1500 V DC tested, offering a high level of safety and reliability. With automatic adjustment mechanism for different types of insulation and conductor diameters, this tool is versatile and easy to use.
Includes a full diagonal cutter for precision
VDE tested for safety up to 1000 V AC
Automatic adjustment for various insulation types
Reliable and safe for different cable sizes
Ergonomic design for comfortable use
Related links
- Phoenix Contact WIREFOX Series Sheath Stripping Tool 160mm Overall
- Phoenix Contact WIREFOX Series Stripping Tool 131.5mm Overall
- Phoenix Contact WIREFOX Series Stripping Tool 191mm Overall
- Phoenix Contact WIREFOX Series Ergonomic Stripping Tool 191mm Overall
- Phoenix Contact WIREFOX Series Flat Stripping Tool 166mm Overall
- Phoenix Contact WIREFOX Series Ergonomic Stripping Tool 191mm Overall
- Phoenix Contact WIREFOX-MP VDE Series Solar Cable Insulated Wire Stripper 19mm Overall
- Phoenix Contact WIREFOX SAC-1 Series Round Insulated Stripping Tool 165mm Overall
