Bahco TAH2223G-150 Series Copper Plier, 0.5 → 5 mm, 167mm Overall
- RS Stock No.:
- 171-826
- Mfr. Part No.:
- TAH2223G-150
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-826
- Mfr. Part No.:
- TAH2223G-150
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Stripping Range | 0.5 → 5 mm | |
| Overall Length | 167mm | |
| Finish | Silver | |
| Material | Copper | |
| Standards/Approvals | EU ELV, Halogen-Free Status Low-Halogen, EU RoHS China RoHS Per-D(2021)10043-DC (17 Jan 2022) | |
| Series | TAH2223G-150 | |
| Cable Type | Copper | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Stripping Range 0.5 → 5 mm | ||
Overall Length 167mm | ||
Finish Silver | ||
Material Copper | ||
Standards/Approvals EU ELV, Halogen-Free Status Low-Halogen, EU RoHS China RoHS Per-D(2021)10043-DC (17 Jan 2022) | ||
Series TAH2223G-150 | ||
Cable Type Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Wire Stripping Pliers with Safety Ring 167 mm
The Bahco Tools Innovative plier is designed with the ergonomic comfort of the user at its heart, ensuring a confident grip for precision stripping of copper cables up to 5 mm in diameter. The robust construction features a durable stainless steel body, supplemented by a phosphate finish that offers exceptional resistance to corrosion.
High-performance alloy steel construction guarantees durability
Phosphate finish resists corrosion
Complies with DROPS best practices for enhanced safety
Related links
- Bahco 2223V Series Copper Injected Wire Stripping Plier 160mm Overall
- Bahco 2223S Series Copper 0.5 → 5 mm, 165mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Facom 872271 Series PVC Wire Insulated Wire Stripper 167mm Overall
- Facom Ring Spanner 6 x 7 mm, 167mm Overall
- Phoenix Contact WIREFOX-D 40 Series Insulated Wire Stripper 167mm Overall
- Wiha Screwdriver 167mm Overall
- BETA Torx Screwdriver 60 mm Blade, 167mm Overall
