Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- RS Stock No.:
- 697-131
- Mfr. Part No.:
- 4932492739
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.90 |
*price indicative
- RS Stock No.:
- 697-131
- Mfr. Part No.:
- 4932492739
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Spanner | |
| Size | 6x7 mm | |
| Head Type | Offset | |
| Overall Length | 167mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Offset Ring Spanner | ||
Sub Type Spanner | ||
Size 6x7 mm | ||
Head Type Offset | ||
Overall Length 167mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Spanner 6 x 7 mm is expertly designed for precision and accessibility in tight working spaces. This tool features a 75° offset handle, allowing for enhanced manoeuvrability without sacrificing torque. Its rounded I-beam handle is crafted for optimal comfort, ensuring that you can apply force effectively while reducing hand fatigue. With Durable ink-filled size labels, quick identification of sizes is at your fingertips, making every task more efficient. Its chrome finish not only adds to its aesthetic appeal but also provides excellent resistance against corrosion and rust, ensuring longevity and reliability in any workshop environment.
Ink-filled size labels for easy and Rapid size identification
Chrome finish offers protection against corrosion and rust
Lightweight design facilitates ease of handling
Single pack quantity ensures straightforward purchasing
Perfect for professionals looking for a reliable spanner
Related links
- Facom Ring Spanner 6 x 7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
- Milwaukee Offset Ring Spanner 27x32 mm, 370mm Overall
