RND RND 550 Series Cutting, Pliers, Wire Stripping Wire Stripper, 2.6mm Min, 2.6mm Max, 228 mm Overall
- RS Stock No.:
- 492-040
- Mfr. Part No.:
- RND 550-00541
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-040
- Mfr. Part No.:
- RND 550-00541
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Type | Soft Wires | |
| Stripping Range | 2.6mm | |
| Minimum Size | 2.6mm | |
| Maximum Size | 2.6mm | |
| Overall Length | 228 mm | |
| Series | RND 550 | |
| Type | Cutting, Pliers, Wire Stripping | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Type Soft Wires | ||
Stripping Range 2.6mm | ||
Minimum Size 2.6mm | ||
Maximum Size 2.6mm | ||
Overall Length 228 mm | ||
Series RND 550 | ||
Type Cutting, Pliers, Wire Stripping | ||
- COO (Country of Origin):
- TW
The RND Spring-loaded 8-in-1 wire stripper, cutter, and crimper is a versatile tool designed for professionals and DIY enthusiasts alike. With precision engineering, it ensures effortless wire handling in electrical and related tasks. This innovative tool features a long ground curved blade that smoothly cuts through various wire types, making it ideal for both copper and aluminium applications. Its user-friendly design, including a durable carbon steel frame and comfortable PVC handle, allows for extended use without hand fatigue. Perfect for confined spaces, the double-dipped dual colour grips provide added control and comfort, making this tool an essential addition to any toolbox for efficient and precise wire work.
Includes crimping capabilities for both insulated and non-insulated terminals
Designed with a long serrated clamp nose for easy manoeuvrability in tight areas
Features a coil spring-loaded mechanism for quick opening and ease of use
Lightweight design allows for portability without compromising durability
Perfectly balances performance and comfort for prolonged tasks
Designed with a long serrated clamp nose for easy manoeuvrability in tight areas
Features a coil spring-loaded mechanism for quick opening and ease of use
Lightweight design allows for portability without compromising durability
Perfectly balances performance and comfort for prolonged tasks
Related links
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 3mm Max, 178 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 6.4mm Max, 72.9 mm Overall
- Cutting Pliers/138mm with Bevel/ESD
- RND Coaxial Pin Strip Cutter, 150mm Overall
- Stripping Tool 4 mm
- RND RND 550-00411 3/8 in Ratchet Handle with Ratchet 205mm Overall