RND RND 550 Series Fibre Optic Stripper Wire Stripper, 3mm Min, 3mm Max, 178 mm Overall
- RS Stock No.:
- 492-071
- Mfr. Part No.:
- RND 550-00361
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-071
- Mfr. Part No.:
- RND 550-00361
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Type | Fiber Optic | |
| Stripping Range | 3mm | |
| Minimum Size | 3mm | |
| Maximum Size | 3mm | |
| Overall Length | 178 mm | |
| Series | RND 550 | |
| Type | Fibre Optic Stripper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Type Fiber Optic | ||
Stripping Range 3mm | ||
Minimum Size 3mm | ||
Maximum Size 3mm | ||
Overall Length 178 mm | ||
Series RND 550 | ||
Type Fibre Optic Stripper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND Fiber optic stripper is an essential tool for any professional needing precision in fibre cable preparation. This robust instrument is designed specifically to strip the outer jacket from various fibre sizes, ranging from 2.0 to 3.0mm. Its ergonomic frame provides an excellent angle for comfortable operation, making tedious tasks more manageable. Equipped with a handle lock for added safety, this stripper is perfect for secure storage when not in use. The vibrant yellow and black design makes it easily identifiable, reducing the chance of misplacement in busy work environments. Built from high-quality middle carbon steel and featuring a heat-treated cutting edge, this tool ensures durability and longevity in professional settings.
Enables precise removal of acrylate coatings from fine fibre cables
Ergonomic design reduces operator fatigue during extended use
Handle lock mechanism enhances safety during storage and transport
Distinctive colour scheme aids in quick identification among tools
Ergonomic design reduces operator fatigue during extended use
Handle lock mechanism enhances safety during storage and transport
Distinctive colour scheme aids in quick identification among tools
Related links
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 6.4mm Max, 72.9 mm Overall
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- RND RND 550 Series Cutting Wire Stripping Wire Stripper 2.6mm Max, 228 mm Overall
- RND RND 550-00462 Pliers Flat Tip
- RND RND 550-00532 Pliers Flat Tip
- RND RND 550-00440 Pliers Straight Tip, VDE/1000V
- RND RND 550-00321 Pliers Pointed ESD