RND RND 550 Series Stripper Wire Stripper, 6.35mm Min, 6.35mm Max, 111 mm Overall
- RS Stock No.:
- 490-842
- Mfr. Part No.:
- RND 550-00356
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 490-842
- Mfr. Part No.:
- RND 550-00356
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Type | Coaxial | |
| Stripping Range | 6.35mm | |
| Minimum Size | 6.35mm | |
| Maximum Size | 6.35mm | |
| Overall Length | 111 mm | |
| Series | RND 550 | |
| Type | Stripper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Type Coaxial | ||
Stripping Range 6.35mm | ||
Minimum Size 6.35mm | ||
Maximum Size 6.35mm | ||
Overall Length 111 mm | ||
Series RND 550 | ||
Type Stripper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND Coaxial cable stripper and cutter is expertly designed for precision in cutting and stripping RG59/6 cables, making it an essential tool for any CATV installation. The ergonomic build ensures comfort during prolonged use, while the dedicated slots for stripping and cutting streamline operations, saving valuable time. Crafted from high-quality ABS material, this tool stands up to the rigours of daily tasks and is light enough for easy handling. With a preset stripping length of 1/4 (6.35mm), it promises consistency with each use.
Slots for both stripping and cutting ensure versatile functionality
Lightweight construction facilitates easy portability and handling
Ergonomically designed for user comfort during extended use
Foam-padded black Velcro simplifies cable shield management
Lightweight construction facilitates easy portability and handling
Ergonomically designed for user comfort during extended use
Foam-padded black Velcro simplifies cable shield management
Related links
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
- RND RND 550 Series Cutting Wire Stripping Wire Stripper 2.6mm Max, 228 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 3mm Max, 178 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 6.4mm Max, 72.9 mm Overall
- RND RND 550-00462 Pliers Flat Tip
- RND RND 550-00532 Pliers Flat Tip
- RND RND 550-00440 Pliers Straight Tip, VDE/1000V
- RND RND 550-00321 Pliers Pointed ESD