L-Com AT Series Coaxial Wire Stripper, 4 → 12 mm
- RS Stock No.:
- 664-160
- Mfr. Part No.:
- AT-STRIP-01
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €34.40
View bulk pricing optionsSubtotal (1 unit)*
€41.48
(exc. VAT)
€51.02
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €41.48 | - |
| 10 + | €38.04 | €34.40 |
*price indicative
- RS Stock No.:
- 664-160
- Mfr. Part No.:
- AT-STRIP-01
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Wire Stripper | |
| Stripping Range | 4 → 12 mm | |
| Standards/Approvals | RoHS | |
| Series | AT | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Wire Stripper | ||
Stripping Range 4 → 12 mm | ||
Standards/Approvals RoHS | ||
Series AT | ||
Cable Type Coaxial | ||
- COO (Country of Origin):
- TW
The L-Com Cable Stripper designed for fast and precise removal of outer jackets from coaxial cables during installation, repair, or assembly. It supports multiple stripping distances ranging from 4 to 12 mm, making it adaptable to various cable prep requirements. Its compact design allows easy handling in tight spaces while maintaining consistent strip quality. The tool is compatible with a wide range of coaxial cable types, including LMR®, RG, and CA series.
Adjustable to assure accuracy
Quickly and accurately strips coaxial cable
Suitable for a wide range of common coax cable sizes
Related links
- L-Com HT Series Coaxial Wire Stripper, 66.04mm Overall
- Siemens Coaxial Wire Stripper
- Ideal 45-165 Series Coaxial Wire Stripper, 4.8 → 8 mm
- Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 → 8 mm
- Ideal Industries 45-163 Series Coaxial Wire Stripper, 3.2 → 5.5 mm
- Bahco 3417 A Series Coaxial Wire Stripper 110mm Overall
- Jokari Coaxial Wire Stripper 75mm Overall
- Wiha Coaxial Wire Stripper 125mm Overall
