Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 → 8 mm
- RS Stock No.:
- 285-7572
- Mfr. Part No.:
- 45-165
- Manufacturer:
- Ideal Industries
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-7572
- Mfr. Part No.:
- 45-165
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.8 → 8 mm | |
| Standards/Approvals | No | |
| Series | 45-165 | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Wire Stripper | ||
Stripping Range 4.8 → 8 mm | ||
Standards/Approvals No | ||
Series 45-165 | ||
Cable Type Coaxial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Adjustable Blade Ringer™ Strippers Black
Ringer™ Adjustable Blade Strippers feature two adjustable depth blades and one adjustable round slitting blade, allowing for precise stripping of various cable types and sizes. They are commonly used for fiber jackets, mini-coax prep, twisted pair cables, and other specialty copper cables where standard stripping products are not available. This model strips round cable jackets and inner conductors from .187 (4.8 mm) up to .313 (8 mm) in diameter, and has .240 (6.1 mm) blade spacing for two-step or window strips. Includes a rounded edge slitting blade. Replacement blades are also available (L-9225).
Strips round cable jackets and inner conductors from .187 (4.8 mm) up to .313 (8 mm) in diameter
Adjustable blade depth settings allow for a precise strip for multiple cable types and sizes
.240 (6.1 mm) blade spacing for 2 step or window strips
Rounded edge slitting blade included
Front head of tool has channel for jacket slitting when used with the rounded blade
One or both side blades may be used at any time - for 2-setp stripping or simple jacket end stripping
Spring loaded handle keeps firm pressure on jacket during the stripping process
Includes 3 straight blades (installed) and 1 curved blade (attached to body)
Replacement blades: L-9225
Related links
- Ideal 45-165 Series Coaxial Wire Stripper, 4.8 → 8 mm
- Ideal Industries 45-164 Series Coaxial Wire Stripper, 6.4 → 14.3 mm
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm
- Ideal Industries 45-163 Series Coaxial Wire Stripper, 3.2 → 5.5 mm
- Bahco 3417 A Series Coaxial Wire Stripper 110mm Overall
- Jokari Coaxial Wire Stripper 75mm Overall
- L-Com HT Series Coaxial Wire Stripper, 66.04mm Overall
- Ideal Industries 45 Series Solid 10 → 20 AWG
