Weidmüller CST VARIO Series Round Cable, Coaxial data Wire Stripper, 3.2 → 17 mm, 116mm Overall

Subtotal (1 unit)*

€114.68

(exc. VAT)

€141.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.68

*price indicative

RS Stock No.:
251-7428
Distrelec Article No.:
180-52-904
Mfr. Part No.:
9005700000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Wire Stripper

Stripping Range

3.2 → 17 mm

Overall Length

116mm

Standards/Approvals

EAC, REACH, RoHS

Series

CST VARIO

Cable Type

Round Cable, Coaxial data

COO (Country of Origin):
DE
The Weidmuller CST VARIO for coaxial cable and round (shielded) data cables from 2.5 to 8mm diameter; 1-, 2- and 3-level stripping in one operation.

Dimension 26 x 45 x 116 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy