Tempo PALADIN TOOLS Series Copper Ergonomic Wire Stripper, 14 → 12 AWG
- RS Stock No.:
- 834-967
- Mfr. Part No.:
- PA1140
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€67.66
(exc. VAT)
€83.22
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.66 |
*price indicative
- RS Stock No.:
- 834-967
- Mfr. Part No.:
- PA1140
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Wire Stripper | |
| Stripping Range | 14 → 12 AWG | |
| Series | PALADIN TOOLS | |
| Handle Type | Ergonomic | |
| Cable Type | Copper | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Wire Stripper | ||
Stripping Range 14 → 12 AWG | ||
Series PALADIN TOOLS | ||
Handle Type Ergonomic | ||
Cable Type Copper | ||
- COO (Country of Origin):
- TW
The Tempo Two wire, All-in-One Tool is a specialized tool designed for two-wire irrigation applications. Engineered for efficiency and precision, it allows irrigation specialists to slit, strip, cut, and twist flat/parallel-wired two-wire cables with ease.
Effortlessly slits flat two wire cable while protecting inner conductors
Easily cuts through copper cable with precision
Designed for stripping 12 and 14 AWG copper cables
Enables secure twisting of two-wire copper cables
Related links
- Tempo PALADIN TOOLS Series Wire Stripper, 4.5 - 25 mm
- Tempo PALADIN TOOLS Series PVC Wire Ergonomic Cutter 185mm Overall
- Tempo PALADIN TOOLS Series Standard Ergonomic Cutter 7in Overall
- Tempo PALADIN TOOLS Series Shielded 14 → 8 AWG, 115mm Overall
- Tempo Paladin Tools - Cable Stripper Series Wire Stripper
- Tempo Paladin Tools - Fibre Optic Clothespin Series Wire Stripper
- Tempo PALADIN TOOLS Series Coax Adjustable Cutter, 5.7in Overall
- Tempo PALADIN TOOLS Series Probe, 6in Overall
