Tempo PALADIN TOOLS Series Standard Ergonomic Cutter, 24 → 10 AWG, 7in Overall
- RS Stock No.:
- 834-973
- Mfr. Part No.:
- PA1117
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.06 |
*price indicative
- RS Stock No.:
- 834-973
- Mfr. Part No.:
- PA1117
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Cutter | |
| Stripping Range | 24 → 10 AWG | |
| Overall Length | 7in | |
| Series | PALADIN TOOLS | |
| Handle Type | Ergonomic | |
| Cable Type | Standard | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Cutter | ||
Stripping Range 24 → 10 AWG | ||
Overall Length 7in | ||
Series PALADIN TOOLS | ||
Handle Type Ergonomic | ||
Cable Type Standard | ||
- COO (Country of Origin):
- TW
The Tempo Wire stripper is a rugged and versatile tool designed for stripping wires ranging from 24 to 10 AWG, featuring an ergonomic design that minimises wrist strain.
Head of tool and handles are optimally angled at 22º to prevent wrist strain
Spring-loaded opening allows for easy handling
Contoured wire stripping areas are precision ground for accurate stripping
Non-scoring strip ensures smooth wire cutting
Related links
- Tempo PALADIN TOOLS Series PVC Wire Ergonomic Cutter 185mm Overall
- Tempo PALADIN TOOLS Series Copper Ergonomic Wire Stripper, 14 → 12 AWG
- Tempo PALADIN TOOLS Series Shielded 14 → 8 AWG, 115mm Overall
- Tempo PALADIN TOOLS Series Coax Adjustable Cutter, 5.7in Overall
- Tempo PALADIN TOOLS Series Multipair Adjustable Cutter, 127mm Overall
- Tempo PALADIN TOOLS Series Probe, 6in Overall
- Tempo PALADIN TOOLS Series Wire Stripper, 4.5 - 25 mm
- Tempo PALADIN TOOLS Crimp Tool Crimper for RJ45 connectors
