Geberit 9039 Series Non-Handed Blade, 22 to 28 mm

Subtotal (1 unit)*

€8.93

(exc. VAT)

€10.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.93

*price indicative

RS Stock No.:
911-678
Mfr. Part No.:
90394
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Blade

Stripping Range

22 to 28 mm

Finish

Metal

Series

9039

Handle Type

Non-Handed

RoHS Status: Exempt

The Geberit Stripping tool blade is designed for precision stripping of various pipe diameters, ensuring optimal performance in plumbing applications. This blade specifically caters to those requiring efficient stripping for different sizes.

Designed specifically for use with the Geberit Mapress stripping tool

Handles pipe sizes of 22 and 28mm efficiently

Enhances precision for a seamless stripping process

Durable construction for reliable long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy