Geberit 9039 Series Non-Handed Blade, 35 to 54 mm
- RS Stock No.:
- 911-680
- Mfr. Part No.:
- 90396
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€8.93
(exc. VAT)
€10.98
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.93 |
*price indicative
- RS Stock No.:
- 911-680
- Mfr. Part No.:
- 90396
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Blade | |
| Stripping Range | 35 to 54 mm | |
| Finish | Metal | |
| Series | 9039 | |
| Handle Type | Non-Handed | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Blade | ||
Stripping Range 35 to 54 mm | ||
Finish Metal | ||
Series 9039 | ||
Handle Type Non-Handed | ||
RoHS Status: Exempt
The Geberit Stripping tool blade is designed for precision stripping of various pipe diameters, ensuring optimal performance in plumbing applications. This blade specifically caters to those requiring efficient stripping for different sizes.
Compatible with pipe sizes of 35, 42, and 54 mm for versatile use
Crafted for durability and reliability in stripping tasks
Facilitates quick and efficient preparation of pipes for fittings
Enhances the overall performance of the stripping tool
Related links
- Geberit 9039 Series Non-Handed Blade, 22 to 28 mm
- Geberit 9039 Series Non-Handed Blade, 12 to 18 mm
- Geberit Geberit Mapress Series Stripping Tool, 35 to 54 mm
- Geberit 35S Pipe Cutter 12 to 54 mm
- Geberit 91092 Cutting Wheel 12 to 54 mm
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 60 mm x 60mm x 8
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
