Geberit 9039 Series Non-Handed Blade, 12 to 18 mm

Image representative of range

Subtotal (1 unit)*

€8.93

(exc. VAT)

€10.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.93

*price indicative

RS Stock No.:
911-677
Mfr. Part No.:
90391
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Blade

Stripping Range

12 to 18 mm

Finish

Metal

Series

9039

Handle Type

Non-Handed

RoHS Status: Exempt

The Geberit Stripping tool blade is designed for precision stripping of various pipe diameters, ensuring optimal performance in plumbing applications. This blade specifically caters to those requiring efficient stripping for different sizes.

Suitable for pipes with diameters of 12, 15, and 18 mm

Enhances performance by providing reliable stripping results

Constructed to support ease of use and improve workflow

Optimally designed for seamless integration with other tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy