Knipex 13 66 180 T Series Multi-Core Insulated Cable Cutter, 0.1 → 10 mm², 180mm Overall
- RS Stock No.:
- 136-7468
- Distrelec Article No.:
- 300-98-649
- Mfr. Part No.:
- 13 66 180 T
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€84.65
(exc. VAT)
€104.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.65 |
*price indicative
- RS Stock No.:
- 136-7468
- Distrelec Article No.:
- 300-98-649
- Mfr. Part No.:
- 13 66 180 T
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cutter | |
| Stripping Range | 0.1 → 10 mm² | |
| Overall Length | 180mm | |
| Finish | Chrome | |
| Material | Steel, Polyamide | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Series | 13 66 180 T | |
| Cable Type | Multi-Core | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cutter | ||
Stripping Range 0.1 → 10 mm² | ||
Overall Length 180mm | ||
Finish Chrome | ||
Material Steel, Polyamide | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Series 13 66 180 T | ||
Cable Type Multi-Core | ||
Handle Type Insulated | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 13 66 180 T StriX® Insulation strippers with cable shears insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether chrome-plated 180 mm
13 66 180 T KNIPEX StriX® Wire stripper with cable shears – two essential electrical installation tools in one pair of pliers. Integrated cable shears for the clean cutting of Cu- and Al-cables without crushing up to Ø 15 mm (5 x 2,5 mm²). Cutting edges additionally induction-hardened, cutting edge hardness approx. 57 HRC. Universal adjustment of the stripping blades by means of a knurled screw. Slim dimensions for easy access. Stripping of single-, multi- and fine stranded conductors with plastic or rubber insulation up to Ø 5 mm or 10 mm² cross-section. Graduated jaw provides a Visual orientation aid when stripping wire in standard lengths (11 mm and 16 mm). Pliers with integrated, insulated tether attachment point for a tool tether. - Cutting capacity copper cable, multiple-stranded: 50mm²- Cutting capacity copper cable, multiple-stranded: Ø 15mm- Stripping capacities in square millimetres: 10.0mm²- Stripping capacities (diametre): Ø 5.0mm- AWG: 8- Drop Protection System: yes - VDE tested: yes
Features and Benefits
Wire Stripper With Cable Shears – Two Essential Electrical Installation Tools In One Pair Of Pliers
Pliers With Integrated, Insulated Tether Attachment Point For A Tool Tether
Pliers With Integrated, Insulated Tether Attachment Point For A Tool Tether
Technical attributes
Integrated Cable Shears For The Clean Cutting Of Cu- And Al-Cables Without Crushing Up To Ø 15 Mm (5 X 2,5 Mm²)
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 57 Hrc
Universal Adjustment Of The Stripping Blades By Means Of A Knurled Screw
Slim Dimensions For Easy Access
Stripping Of Single-, Multi- And Fine Stranded Conductors With Plastic Or Rubber Insulation Up To Ø 5 Mm Or 10 Mm² Cross-Section
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 57 Hrc
Universal Adjustment Of The Stripping Blades By Means Of A Knurled Screw
Slim Dimensions For Easy Access
Stripping Of Single-, Multi- And Fine Stranded Conductors With Plastic Or Rubber Insulation Up To Ø 5 Mm Or 10 Mm² Cross-Section
Approvals
DIN EN 60900, IEC900: 1987 and VDE; EN 60900 (plastic insulation)
Related links
- Knipex 13 66 Series Multi-Core Insulated Cable Cutter 180mm Overall
- Knipex 13 62 Series Multi-Core Insulated Cable Cutter 180mm Overall
- Knipex 12 62 180 Series Single Core 0.2-6.0 mm², 180mm Overall
- Knipex 11 06 160 T Series Single Core Comfort Grip Universal Stripping Pliers, 0.1 → 10
- NWS N704 Series Single Core 0.2 → 6 mm², 180mm Overall
- Knipex Multi-Core Plastic Hand Grip Wire Stripper 180mm Overall
- Phoenix Contact WIREFOX 10 VDE Series Multi-Core 0.1 → 10 mm²
- Knipex 11 01 160 Series Multi-Core Insulated Wire Stripper 160mm Overall
