Knipex Multi-Core Plastic Hand Grip Wire Stripper, 0.01 → 0.9 mm, 180mm Overall
- RS Stock No.:
- 267-6929
- Mfr. Part No.:
- 12 11 180
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€87.87
(exc. VAT)
€108.08
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.87 |
*price indicative
- RS Stock No.:
- 267-6929
- Mfr. Part No.:
- 12 11 180
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.01 → 0.9 mm | |
| Overall Length | 180mm | |
| Finish | Black Lacquer | |
| Material | Steel, Aluminium | |
| Standards/Approvals | REACH does not contain SVHC | |
| Cable Type | Multi-Core | |
| Handle Type | Plastic Hand Grip | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 0.01 → 0.9 mm | ||
Overall Length 180mm | ||
Finish Black Lacquer | ||
Material Steel, Aluminium | ||
Standards/Approvals REACH does not contain SVHC | ||
Cable Type Multi-Core | ||
Handle Type Plastic Hand Grip | ||
Non Compliant
- COO (Country of Origin):
- JP
The Knipex insulation stripper with opening spring and it is universally applicable, It is made by special tool steel , Forged and oil hardened.
For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 millimetre or 10 millimetre square
Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut
Related links
- Knipex 12 72 190 Series Single Core Non-Slip Automatic Stripper
- Knipex 12 21 180 Series Multi-Core Plastic Hand Grip Stripping Pliers with Shaped Knives 5 - 0 1 1,
- Knipex Multi-Core 0.1 → 10 mm², 160mm Overall
- Knipex 13 66 Series Multi-Core Insulated Cable Cutter 180mm Overall
- Knipex 13 62 Series Multi-Core Insulated Cable Cutter 180mm Overall
- NWS N704 Series Single Core 0.2 → 6 mm², 180mm Overall
- Knipex Multi-Core 0.6 mm, 160mm Overall
- Knipex 12 62 180 Series Single Core 0.2-6.0 mm², 180mm Overall
