Phoenix Contact WIREFOX 10 VDE Series Multi-Core, Single Core Insulated Wire Stripper, 0.1 → 10 mm²
- RS Stock No.:
- 858-4098
- Mfr. Part No.:
- 1212366
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€49.38
(exc. VAT)
€60.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.38 |
*price indicative
- RS Stock No.:
- 858-4098
- Mfr. Part No.:
- 1212366
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.1 → 10 mm² | |
| Material | Steel, Polyamide | |
| Standards/Approvals | VDE/EAC | |
| Series | WIREFOX 10 VDE | |
| Cable Type | Multi-Core, Single Core | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 0.1 → 10 mm² | ||
Material Steel, Polyamide | ||
Standards/Approvals VDE/EAC | ||
Series WIREFOX 10 VDE | ||
Cable Type Multi-Core, Single Core | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- DE
Stripping pliers, for removing the sheath from cables up to 5 mm in diameter, for stripping conductors with a cross section of up to 10 mm², scale for measuring the stripping length; VDE-tested.
WIREFOX ... stripping pliers feature an automatic adjustment mechanism for a wide range of different types of insulation and conductor diameters
Related links
- Phoenix Contact Wirefox 6SC Series Multi-Core 1.5 → 6 mm², 191mm Overall
- Phoenix Contact WIREFOX-D 28 Series Multi-Core 8 → 28 mm², 132mm Overall
- Phoenix Contact WIREFOX 10 Series Insulated Wire Stripper 191mm Overall
- Ideal 45 Series Multi-Core 18 → 8 AWG, 209mm Overall
- Knipex Multi-Core 0.1 → 10 mm², 160mm Overall
- Knipex 12 40 200 Series Multi-Core 0.03 → 10 mm², 200mm
- Phoenix Contact WIREFOX-MP VDE Series Solar Cable Insulated Wire Stripper 19mm Overall
- Knipex Single Core 0.1 → 10 mm², 160mm Overall
