Irwin Vise-Grip Series Ethernet Insulated Wire Stripper, 1 → 6 mm, 150mm Overall
- RS Stock No.:
- 145-7930
- Mfr. Part No.:
- 10505871
- Manufacturer:
- Irwin
Subtotal (1 unit)*
€32.55
(exc. VAT)
€40.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.55 |
*price indicative
- RS Stock No.:
- 145-7930
- Mfr. Part No.:
- 10505871
- Manufacturer:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Wire Stripper | |
| Stripping Range | 1 → 6 mm | |
| Overall Length | 150mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | Vise-Grip | |
| Handle Type | Insulated | |
| Cable Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Wire Stripper | ||
Stripping Range 1 → 6 mm | ||
Overall Length 150mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Series Vise-Grip | ||
Handle Type Insulated | ||
Cable Type Ethernet | ||
RoHS Status: Exempt
V-shape Cutters provide easy and precise wire stripping up to Ø 1,6 mm cables.
Strong gripper teeth
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
Related links
- Irwin VISE-GRIP EL4 1-Piece Locking Plier Long Nose, 150mm Overall
- Facom 163 Series Multi-Core Insulated Wire Stripper 150mm Overall
- Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- Irwin VISE-GRIP GV10 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- CK Armourslice Series SWA Insulated Wire Stripper 150mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 1mm Overall
- Knipex 16 30 145 SB Series Round Sheathed Insulated Wire Stripper 150mm Overall
- Gedore 8098-160 JC Series Ethernet Insulated Wire Stripper 160mm Overall
