Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper, 0.3 → 1 mm, 1mm Overall
- RS Stock No.:
- 179-2297
- Mfr. Part No.:
- 40029
- Manufacturer:
- Jokari
Subtotal (1 unit)*
€76.80
(exc. VAT)
€94.46
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.80 |
*price indicative
- RS Stock No.:
- 179-2297
- Mfr. Part No.:
- 40029
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.3 → 1 mm | |
| Overall Length | 1mm | |
| Finish | Titanium Nitride Coated | |
| Material | TPE, Fibreglass, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | ESD-PLUS | |
| Cable Type | Ethernet | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 0.3 → 1 mm | ||
Overall Length 1mm | ||
Finish Titanium Nitride Coated | ||
Material TPE, Fibreglass, Polyamide | ||
Standards/Approvals RoHS | ||
Series ESD-PLUS | ||
Cable Type Ethernet | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari micro stripper is a mini-precision stripping tool. It can strip solid conductors and stranded wires of 0.30mm to 1mm diameter. This wire stripper is known for its light weight body and is extremely handy. It has an adjustable stop for changing the length of the insulation to be stripped. It also includes an integrated wire cutter.
Features and Benefits
• Exchangeable lever blade
• Includes a case which dissipates electrostatic charge
• Specialised conductive plastic body
• Compatible with different types of insulations like PVC, TEFLON, KYNAR, TEFZEL, and MYLAR
Applications
• Telecommunication equipment
• Security and surveillance
• Data control
• Computer networks
Certifications
• TÜV/GS approved
Related links
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 1mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 800μm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 400μm Overall
- CK CK Series Wire Insulated Wire Stripper 98mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 400μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 800μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 120μm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
