CK CK Series Flexible Insulated Wire Stripper, 4.4 → 7 mm, 166mm Overall

Subtotal (1 unit)*

€151.61

(exc. VAT)

€186.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.61

*price indicative

RS Stock No.:
146-8367
Distrelec Article No.:
110-79-070
Mfr. Part No.:
20300
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Wire Stripper

Stripping Range

4.4 → 7 mm

Overall Length

166mm

Finish

Stainless Steel

Material

Fibreglass, Polyamide Steel

Standards/Approvals

RoHS/WEEE

Series

CK

Handle Type

Insulated

Cable Type

Flexible

RoHS Status: Exempt

COO (Country of Origin):
DE
Focussed to the needs of stripping the sheathing of sensor / actuator cables

Effective wire stripping without damage to the conductors or shieldings inside

Automatic cable size adjustment for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy