Phoenix Contact WIREFOX-D SHIELD Series Insulated Wire Stripper, 8-9 mm, 166mm Overall
- RS Stock No.:
- 803-4480
- Mfr. Part No.:
- 1212172
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€121.45
(exc. VAT)
€149.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.45 |
*price indicative
- RS Stock No.:
- 803-4480
- Mfr. Part No.:
- 1212172
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 8-9 mm | |
| Overall Length | 166mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | GOST | |
| Series | WIREFOX-D SHIELD | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 8-9 mm | ||
Overall Length 166mm | ||
Material Steel, Polyamide | ||
Standards/Approvals GOST | ||
Series WIREFOX-D SHIELD | ||
Handle Type Insulated | ||
Phoenix Contact WIREFOX range
A Professional range of Phoenix Contact WIREFOX removal tools suitable for 2.5, 4 and 6 mm² cables.
Phoenix Contact Accessories
Related links
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper 166mm Overall
- Phoenix Contact WIREFOX FC Series Flat Insulated Wire Stripper 166mm Overall
- Phoenix Contact WIREFOX-D 40 Series Insulated Wire Stripper 167mm Overall
- CK CK Series Flexible Insulated Wire Stripper 166mm Overall
- Phoenix Contact Wirefox-D CX-7 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-8 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact WIREFOX-D SR 6 Series Solar Cable Insulated Wire Stripper 83mm Overall
- Phoenix Contact WIREFOX-D 28 Series Multi-Core 8 → 28 mm², 132mm Overall
