Knipex 11 02 160 Series Universal stripping pliers, 0.1 mm² Min, 10 mm² Max, 160 mm Overall
- RS Stock No.:
- 158-5518
- Mfr. Part No.:
- 11 02 160
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.20
(exc. VAT)
€37.15
(inc. VAT)
- RS Stock No.:
- 158-5518
- Mfr. Part No.:
- 11 02 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Cable Type | Multicore, Single core | |
| Stripping Range | 0.1 → 10mm² | |
| Minimum Size | 0.1 mm² | |
| Maximum Size | 10 mm² | |
| Overall Length | 160 mm | |
| Series | 11 02 160 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Cable Type Multicore, Single core | ||
Stripping Range 0.1 → 10mm² | ||
Minimum Size 0.1 mm² | ||
Maximum Size 10 mm² | ||
Overall Length 160 mm | ||
Series 11 02 160 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stripping pliers 160mm with spring
For single and multi-wire conductors and fine wires, max. plastic or rubber insulation - Ø 5.0 mm and 10 mm² cross-section
Features and benefits
Particularly practical thanks to dual component handles.
Can be used up to 10 mm².
Easy adjustment of the cable or wire diameter with knurled nut and lock nut.
Total length: 160 mm.
With this classic wire stripper, there will be no damage to the wire lamination film due to its V-shape, but the adjustment of the stripper will have to be precise.
Can be used up to 10 mm².
Easy adjustment of the cable or wire diameter with knurled nut and lock nut.
Total length: 160 mm.
With this classic wire stripper, there will be no damage to the wire lamination film due to its V-shape, but the adjustment of the stripper will have to be precise.
Special tool steel, forged, oil-hardened.
Related links
- Knipex 11 07 160 Series Universal stripping pliers 10 mm² Max, 160 mm Overall
- Knipex 11 06 160 T Series Single Core Comfort Grip Universal Stripping Pliers, 0.1 → 10
- Knipex 11 02 160 Series Single Core 0.1 → 10 mm², 160mm Overall
- Knipex 11 92 140 Series Multi-Core Plastic Stripping Pliers 140mm
- Knipex 145mm Stainless Steel Smooth Tweezer
- Knipex Die Cast Zinc 7-way Control Cabinet Key
- Knipex 16 95 02 SB Series Round Coaxial Pistol Grip Ergostrip Universal Stripping
- Knipex 13 02 160 1-Piece Multifunction Pliers, 160mm Overall

